Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5099SISYW
Order Code2062470
Technical Datasheet
LED ColourRed, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, Y 30mA
Luminous Intensity / ColourR 800mcd, Y 500mcd
Forward Voltage / ColourR 2V, Y 2V
Wavelength / ColourR 636nm, Y 590nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 800mcd, Y 500mcd
Wavelength / Colour
R 636nm, Y 590nm
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 30mA, Y 30mA
Forward Voltage / Colour
R 2V, Y 2V
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352
WEEE Code:0000