You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAZ PRO

3D Printer, 280 mm X 280 mm X 250 mm, 500W, 200 mm/S, 0.5 mm, USB

LULZBOT TAZ PRO
LULZBOT TAZ PRO
LULZBOT TAZ PRO
LULZBOT TAZ PRO
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LULZBOT LULZBOT
Manufacturer Part No:
TAZ PRO
Order Code:
3605801
Technical Datasheet:
TAZ PRO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.85mm

:
0.4mm

:
ABS, CPE, Carbon Fibre, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, PVB & TPU

:
280mm x 280mm x 250mm

:
0.5mm

:
200mm/s

:
240V

:
500W

:
USB

:
STL, OBJ, JPG, PNG, X3D, 3MF

:
Cura

:
GNU, Linux, Mac OSX, Windows

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TAZ Pro is an industrial desktop 3D printer that provides large, multi-material and soluble support printing with LulzBot's award-winning reliability. Create large functional prototypes, manufacturing aids, and print-on-demand parts with easy, professional results.
  • Two active-lifting hot ends enable true multi-material 3D printing and complex parts
  • Large 280 x 280 x 285 mm build volume with heated build plate
  • Automated X/Y/Z offset calibration, nozzle wiping, and self-levelling features
  • Hardened steel E3D components enable printing of soft, flexible materials up to industrial-grade
  • Dual filament runout sensors
  • Multi-material printing is now available on the TAZ Pro 3D printer
Best Seller

1 In stock Need more?

More stock available week commencing 15/05/23
Standard lead time for this product is 7 weeks.

Order before 6pm

With you next business day

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€5,007.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5,007.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --