You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

450-0106C

Class 3 TiWi-uB1 Bluetooth® Smart Module, 2Mbps

450-0106C - Class 3 TiWi-uB1 Bluetooth® Smart Module, 2Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
450-0106C
Order Code:
2356773
Technical Datasheet:
450-0106C   Datasheet
See all Technical Docs

Product Overview

This supports single Bluetooth Low Energy operation, and the output power can support class 3. The module provides the ability to either put your entire application into the integrated 8051 microcontroller, or use the module in Network Processor mode in conjunction with the microcontroller of your choice.
  • Built in CC2541 single chip Bluetooth Smart System on Chip
  • RF Output power of 0dBm (Class 3)
  • FCC, IC and CE approved

Applications

Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 4.0

:
2V

:
3.6V

:
-

:
2Mbps

:
Class 3

:
-94dBm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

€3.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange