Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.108 |
Price for:Each
Minimum: 3000
Multiple: 3000
€324.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1002-02JTG
Order Code1785525
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max16V
Diode Case StyleSC-70
No. of Pins5Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
6V
Diode Case Style
SC-70
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
16V
No. of Pins
5Pins
Maximum Breakdown Voltage
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability
WEEE Code:0000