You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05710007L

Fuseholder, Panel Mount, 600V, 30A, Class CC, Solder / Quick Connect, Fingergrip Cap

05710007L - Fuseholder, Panel Mount, 600V, 30A, Class CC, Solder / Quick Connect, Fingergrip Cap
05710007L - Fuseholder, Panel Mount, 600V, 30A, Class CC, Solder / Quick Connect, Fingergrip Cap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
05710007L
Order Code:
1453879
Product Range
571 Series
Technical Datasheet:
05710007L   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Enclosed Screw Knob

:
30A

:
13/32" x 1-13/32" to 13/32" x 1-1/2", 10.4mm x 35.7mm to 10mm x 38mm

:
Quick Connect, Solder

:
1Fuses

:
571 Series

:
600V

:
600V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 05710007L is a 30A/600V standard Fuse Holder with thermoplastic construction, tin-plated brass combination (straight) solder and quick-connect terminals and enclosed screw knob. This 571-series panel mount fuse holder for used with 1-13/32 to 1-1/2-inch midget and class-CC fuses. Class-CC fuses holder to prevent the installation of fuses with lower voltage ratings or interrupting ratings.
  • Black colour
  • 4000V Minimum dielectric strength

Applications

Safety

Alternatives for 05710007L

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

60 In stock

22 in stock for next day delivery (Liege stock)
38 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 14/09/20

€14.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €13.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €12.33
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €10.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €8.97