You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05710007L

Fuseholder, Panel Mount, 600V, 30A, Class CC, Solder / Quick Connect, Fingergrip Cap

05710007L - Fuseholder, Panel Mount, 600V, 30A, Class CC, Solder / Quick Connect, Fingergrip Cap
05710007L - Fuseholder, Panel Mount, 600V, 30A, Class CC, Solder / Quick Connect, Fingergrip Cap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
05710007L
Order Code:
1453879
Product Range
571 Series
Technical Datasheet:
05710007L   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Enclosed Screw Knob

:
30A

:
13/32" x 1-13/32" to 13/32" x 1-1/2", 10.4mm x 35.7mm to 10mm x 38mm

:
Quick Connect, Solder

:
1Fuses

:
571 Series

:
600V

:
600V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 05710007L is a 30A/600V standard Fuse Holder with thermoplastic construction, tin-plated brass combination (straight) solder and quick-connect terminals and enclosed screw knob. This 571-series panel mount fuse holder for used with 1-13/32 to 1-1/2-inch midget and class-CC fuses. Class-CC fuses holder to prevent the installation of fuses with lower voltage ratings or interrupting ratings.
  • Black colour
  • 4000V Minimum dielectric strength

Applications

Safety

Alternatives for 05710007L

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

30 In stock

7 in stock for next day delivery (Liege stock)
23 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 21/09/20

€14.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €13.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €12.33
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €10.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €8.97