You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC579A

Evaluation Board, Digital to Analog Converter, 16-Bit, LTC2600

DC579A - Evaluation Board, Digital to Analog Converter, 16-Bit, LTC2600
DC579A - Evaluation Board, Digital to Analog Converter, 16-Bit, LTC2600

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC579A
Order Code:
2327989
Technical Datasheet:
DC579A   Datasheet
See all Technical Docs

Product Overview

DC579A is a demonstration circuit for evaluating the performance of the LTC2600 octal 16bit rail to rail voltage output DAC. They have built in high performance output buffers and are guaranteed monotonic. These parts establish new board density benchmarks for 16bit DACs and advance performance standards for output drive, crosstalk and load regulation in single-supply, voltage output multiples. The parts use a simple SPI/MICROWIRE compatible 3 wire serial interface which can be operated at clock rates up to 50MHz. Daisy chain capability and a hardware CLR function are included. It incorporate a power on reset circuit. During power up, the voltage outputs rise less than 10mV above zero scale; and after power up, they stay at zero scale until a valid write and update take place. DC590B is a USB based controller with generic serial peripheral interface (SPI) and inter integrated circuit (I2C) ports. It is designed to mate with QuikEval demonstration boards.
  • Guaranteed 16bit monotonic over temperature
  • Wide 2.5V to 5.5V supply range
  • Low power operation
  • Ultralow crosstalk between DACs
  • High rail to rail output drive
  • Double buffered digital inputs

Applications

Communications & Networking, Automation & Process Control, Industrial, Sensing & Instrumentation, Test & Measurement

Footnotes

Companion with DC590B Controller Board. Sold separately

Product Information


:
Linear Technology

:
LTC2600

:
Data Converter

:
DAC

:
Demonstration Board LTC2600

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

€48.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €48.34