Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €2,379.000 |
Price for:Each
Minimum: 2
Multiple: 2
€4,758.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoIN 1200-S
Order Code4129693
Product RangeIN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min14.25V
Supply Voltage DC Max15.75V
Current Measuring Range DC-1.2kA to 1.2kA
Current Measuring Range AC-1.2kA to 1.2kA
Response Time1µs
Accuracy0.0018%
Product RangeIN Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Max
15.75V
Current Measuring Range AC
-1.2kA to 1.2kA
Accuracy
0.0018%
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
14.25V
Current Measuring Range DC
-1.2kA to 1.2kA
Response Time
1µs
Product Range
IN Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
WEEE Code:0000