Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ234A
Order Code3409423
Product RangeLEDJ - Event Spot LED Pinspots
Also Known AsGTIN UPC EAN: 0090125499421
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €98.460 |
2+ | €93.670 |
Price for:Each
Minimum: 1
Multiple: 1
€98.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ234A
Order Code3409423
Product RangeLEDJ - Event Spot LED Pinspots
Also Known AsGTIN UPC EAN: 0090125499421
Product RangeLEDJ - Event Spot LED Pinspots
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Event Spot compact LED pinspot is powered by a 15W LED that has the brightness and output of a 100W halogen lamp. Featuring a 4° beam angle and supplied with two optional frost lenses (10° and 45°) the fixture is easily directed at displays for highlighting and pinspotting, it can also be used to create mood lighting on a restaurant table, or to spotlight displays in store. On-board features include manual colour selection, colour change, colour fade, sound activation and DMX.
- Compact LED pinspots powered by a 15W LED that has the brightness and output of a 100W halogen lamp
- 4° beam angle and supplied with two optional frost lenses (10° and 45°)
- Easily directed at displays for highlighting and pinspotting
- Can also be used to create mood lighting on a restaurant table, or to spotlight displays in store
- Includes manual colour selection, colour change, colour fade, sound activation and DMX
- 1.1KHz refresh rate
- DMX channels: 1/4/6 or 7 selectable
- Static colour, colour change, colour fade
- 0-100% dimming and variable strobe
- Bracket allows for multiple rigging or floor standing applications
- 4x push button menu with LCD display
- IEC Power input
- 3-pin XLR input/output trailing sockets
- Convection cooled
Technical Specifications
Product Range
LEDJ - Event Spot LED Pinspots
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.758
WEEE Code:0407