Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3723
Order Code3391591
Product RangeLaser - Ratchets
Also Known AsGTIN UPC EAN: 5018341037239
No Longer Stocked
Product Information
ManufacturerLASER
Manufacturer Part No3723
Order Code3391591
Product RangeLaser - Ratchets
Also Known AsGTIN UPC EAN: 5018341037239
Drive Size - Imperial1/4"
Length107mm
Product RangeLaser - Ratchets
SVHCTo Be Advised
Product Overview
A stubby 107mm soft grip ratchet handle with a 72 teeth ratchet mechanism, manufactured from Chrome Vanadium. This innovative ratchet has a standard 1/4" Drive and also twins with a 1/4"D shank bit driver.
Technical Specifications
Drive Size - Imperial
1/4"
Product Range
Laser - Ratchets
Length
107mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0000