Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €129.290 (€159.0267) |
| 5+ | €119.600 (€147.108) |
| 10+ | €109.910 (€135.1893) |
| 25+ | €103.030 (€126.7269) |
| 50+ | €98.100 (€120.663) |
| 100+ | €93.440 (€114.9312) |
Price for:Each
Minimum: 1
Multiple: 1
€129.29 (€159.03 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10185400
Order Code4792840
Product RangeEPIC HEE Series
Product RangeEPIC HEE Series
Heavy Duty Connector TypeInsert
No. of Contacts32 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
EPIC HEE Series
No. of Contacts
32 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042139
WEEE Code:0000