You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8866-0168-93
8866-0168-93 -LAIRD - Gasket, EMI Shielding, D Shape, Silicone, 9.5 mm x 9.1 mm
- Manufacturer:
- LAIRD LAIRD
- Manufacturer Part No:
- 8866-0168-93
- Order Code:
- 2497740
- Product Range
- 8866 Series
- Technical Datasheet:
- 8866-0168-93 Datasheet
Product Range Selector (8866 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8866 Series
- :
- EMI Shielding
- :
- Silicone
- :
- 9.5mm
- :
- 9.1mm
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Metre