You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XS-752-ANSI X 100M

XS-752-ANSI X 100M -LABFACILITY - Thermocouple Cable, Insulated, Twisted Pair, ANSI, Type KX, 7 x 0.2mm, PFA, 100 m

LABFACILITY XS-752-ANSI X 100M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XS-752-ANSI X 100M
Order Code:
2443696
See all Technical Docs

Product Overview

The XS-752-ANSI X 100M is a 100m PFA PTFE Twin Twisted Pair for extending or making simple K-type thermocouples. Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids, gasses, steam and pressure.
  • Single pair of PFA insulated conductors twisted together
  • Tolerance class 1 for optimum accuracy
  • 7/0.2 Conductors
  • -75 to 260°C Insulation rating

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
KX
:
328ft
:
100m
:
7 x 0.2mm
:
24AWG
:
0.22mm²
:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Available for back order

More stock available to supplier lead times which is approximately 12/04/21

Notify me when back in stock

€176.70

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €176.70