You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UAD011FM
UAD011FM -L-COM - USB Adapter, USB Type B Plug, USB Type A Receptacle, USB 2.0, Brass
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- UAD011FM
- Order Code:
- 2751689
- Technical Datasheet:
- UAD011FM Datasheet
Product Overview
- Solves mismatched USB connector combinations
- Melded construction provides durability
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- Easily convert existing cables to needs
Applications
Computers & Computer Peripherals, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type B Plug
- :
- USB Type A Receptacle
- :
- USB 2.0
- :
- -
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (3)
17 In stock Need more?
5 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
12 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available on 12/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €8.60 | |
5+ | €7.17 | |
10+ | €6.61 | |
25+ | €6.03 | |
50+ | €5.73 | |
75+ | €5.56 |
Pricing is unavailable. Please contact customer services.