Print Page
Product Information
Product Overview
Stylish and modern earphones with built-in microphone; the innovative angled port ensures the perfect fit at the touch of a finger.
- Compact design with comfortable angled port
- One-touch microphone control for answering calls
- Dynamic element for extended frequency response
- Includes three sizes of silicone ear cushions to ensure a proper fit
- Limited lifetime manufacturer warranty
Technical Specifications
Frequency Response Min
18Hz
Impedance
16ohm
Connector Type
3.5mm Jack Plug
Product Range
Koss KEB
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
1.2m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
WEEE Code:0407