Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKOSS
Manufacturer Part No185216
Order Code3760990
Frequency Response Min10Hz
Frequency Response Max25kHz
Impedance35ohm
Lead Length1.4m
Product Range-
SVHCTo Be Advised
Product Overview
Full size over-ear headphones that feature the new PLX40 elements that have been specifically tuned to enhance personal listening. The new contour seal cushions close the gaps around the ear to improve comfort and enhance isolation - so you feel the music and not the headphones.
- Ergonomic "D-profile" earcup design that mimics the shape of the ear
- Comfortable, slow recovery memory foam cushions create a perfect acoustic seal and a balanced fit
- Reinforced anodised aluminium earcups and insert-molded metal hinges
- Detachable cable and fold-flat design for easy portability
- Limited lifetime manufacturer warranty
Contents
Headphones and case
Technical Specifications
Frequency Response Min
10Hz
Impedance
35ohm
Product Range
-
Frequency Response Max
25kHz
Lead Length
1.4m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.622
WEEE Code:0407