You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KONTAKT CHEMIE SPOTCLEAN, 10ML

Cleaner, High Purity IPA, Pen, 10 ml

KONTAKT CHEMIE SPOTCLEAN, 10ML
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPOTCLEAN, 10ML
Order Code:
4166533
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SPOTCLEAN
Also Known As:
77187 , 1035440
Technical Datasheet:
SPOTCLEAN, 10ML   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SPOTCLEAN)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pen Applicator

:
-

:
SPOTCLEAN

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

SPOTCLEAN is a cleaning stick with high purity Isopropyl Alcohol. SPOTCLEAN contains high purity Isopropyl Alcohol with the well known cleaning power on oil, grease, soot and nicotine contaminations. The alcohol dissolves quick and without leaving a residue. SPOTCLEAN has a high compatibility with various materials. The stick-point takes the contamination quickly away and allows the precise cleaning of small surfaces. The integrated container locks automatically after each application and thus preserves the stick from drying. The cleaning stick SPOTCLEAN makes precise cleaning easy on: laser units, sensors, matrixes, printer heads, optics and precise mechanics. The product can be used on measuring instruments, DVD, readers for magnetic cards, printers, cameras and a variety of electronic devices. SPOTCLEAN saves place and is handy to keep in each tool box.
  • 10ml pen
  • Universal cleaner for electronics, fine mechanics and optics
  • Colourless, clear liquid appearance
  • Density at 20°C is 0.79g/cm³
  • Flashpoint is 12°C
  • Evaporation rate (ether = 1) is 11
  • Purity (without propellant) is at least 99.7%

Also Known As

77187 , 1035440

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€7.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
  • 25+
Quantity Price Your Price
 
 
25+ €7.67
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --