You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KONTAKT CHEMIE LABEL OFF 50, 1L

Cleaner, Adhesive Remover, Canister, 1 l

KONTAKT CHEMIE LABEL OFF 50, 1L
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LABEL OFF 50, 1L
Order Code:
4166510
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LABEL OFF 50
Also Known As:
81027 , 1035496
Technical Datasheet:
LABEL OFF 50, 1L   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LABEL OFF 50)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Canister

:
-

:
LABEL OFF 50

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LABEL OFF 50 is a solvent mixture based on natural terpenes, free of CFC's and HCFC's. LABEL OFF 50 penetrates the label paper and dissolves the underlying adhesive. Most paper labels can be removed easily in one go after only 2 minutes without damaging the underlying surface. Ideal wherever the removal of adhesive labels is a problem like office equipment, address and production stickers, identification labels on shelves, drawers or containers, labels on spare parts and tools, price indicating labels and laboratory labels on flasks and bottles. The action time of LABEL OFF 50 is over 15 minutes. Therefore in case of mass production, a multitude of labels can be sprayed. The solvent evaporates after some time without leaving a trace. LABEL OFF 50 is very good at dissolving many sticky substances. It is therefore ideal for removing tree resin, chewing gum and tar. Also adhesive remains following the removal of a label, can be dissolved and wiped off.
  • 1L canister fill size
  • For easy removal of self-adhesive labels
  • Easy removal of natural greases, resins, finger prints
  • Strong orange smell
  • 0.83g/cm³ density at 20°C
  • Flashpoint is 46°C

Also Known As

81027 , 1035496

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€30.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6 Minimum: 6
  • 6+
Quantity Price Your Price
 
 
6+ €30.20
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --