Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoFG-23329-C05
Order Code2135922
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min100Hz
DirectivityOmnidirectional
Frequency Response Max10kHz
Supply Voltage Min900mV
Supply Voltage Max1.6V
Drain Current Max50µA
Sensitivity (dB)-53dB
Output Impedance4.4kohm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The FG-23329-C05 is an Omnidirectional Microphone with case connected to negative terminal. The FG series electret condenser microphone has cylindrical shape and compact size provide for superior fit rates. It can also be used in directional applications as a matched omnidirectional pair and features 1.6V operating voltage and -53dB sensitivity.
- Small size is ideal for multiple applications
- Rugged design
- High resistance to mechanical shock
- Exceptionally low vibration sensitivity
- Integral RFI suppression
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Supply Voltage Min
900mV
Drain Current Max
50µA
Output Impedance
4.4kohm
SVHC
No SVHC (12-Jan-2017)
Frequency Response Min
100Hz
Frequency Response Max
10kHz
Supply Voltage Max
1.6V
Sensitivity (dB)
-53dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85181095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
WEEE Code:0000