Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €15.230 (€18.7329) |
Price for:Each
Minimum: 1
Multiple: 1
€15.23 (€18.73 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100FO
Order Code4750844
Scissor TypeElectrician
Blade Length - Metric58.42mm
Overall Length - Metric167.64mm
Blade Length - Imperial2.3"
Overall Length - Imperial6.6"
Handle MaterialMolded Plastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
167.64mm
Overall Length - Imperial
6.6"
Product Range
-
Blade Length - Metric
58.42mm
Blade Length - Imperial
2.3"
Handle Material
Molded Plastic
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
WEEE Code:0000