Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEENGUARD
Manufacturer Part No25679
Order Code3775198
Product RangeV30 Nemesis
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKLEENGUARD
Manufacturer Part No25679
Order Code3775198
Product RangeV30 Nemesis
Technical Datasheet
Spectacle TypeProtective / Safety
Lens StyleAnti Fog, Hard Coat & UV Protection
Eyeglass Lens ColourTransparent
Frame ColourBlack
Safety CategoryANSI Z87.1+
Product RangeV30 Nemesis
SVHCTo Be Advised
Product Overview
25679 is a KleenGuard® V30 Nemesis VL eyewear, the essential protective glasses for any business. Wrap-around and ultra-lightweight with a clear anti mist lens to reduce condensation in environments where there are sudden changes in temperature or humidity. Sleek and sporty, designed to be comfortable to wear for long periods, the slip-stop temples and neck cord help them remain in place even during active or intense use. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity.
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
ANSI Z87.1+
SVHC
To Be Advised
Lens Style
Anti Fog, Hard Coat & UV Protection
Frame Colour
Black
Product Range
V30 Nemesis
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:0000