Print Page
ES-2011-T412-018A
E-STOP SWITCH, SPST-NO/SPST-NC, 8A/24VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoES-2011-T412-018A
Order Code4391136
Product RangeES Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €144.180 |
200+ | €131.510 |
600+ | €120.420 |
1500+ | €110.910 |
3000+ | €102.990 |
Price for:Each
Minimum: 1
Multiple: 1
€144.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoES-2011-T412-018A
Order Code4391136
Product RangeES Series
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Switch TerminalsWire Leaded with Connector
Contact Current Max8A
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP6K9K
Product RangeES Series
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Wire Leaded with Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
ES Series
Switch Operation
Maintained
Contact Current Max
8A
Contact Voltage DC Nom
24V
IP Rating
IP67, IP6K9K
SVHC
Decamethylcyclopentasiloxane
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06872
Product traceability
WEEE Code:0000