You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L-1043SRDT

L-1043SRDT -KINGBRIGHT - LED Bar Graph Array, Red, 20 mA, 1.85 V, 50 mcd, 1 LEDs, 3.65mm x 6.15mm

KINGBRIGHT L-1043SRDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-1043SRDT
Order Code:
2314297
Technical Datasheet:
L-1043SRDT   Datasheet
See all Technical Docs

Product Overview

The L-1043SRDT is a single-chip LED Light Bar with red diffused lens. The super bright red device is made with gallium aluminium arsenide red light emitting diode.
  • Flat rectangular light emitting surface
  • Single colour
  • Ideal as flush mounted panel indicators
  • Excellent ON/OFF contrast
  • Long life - Solid state reliability
  • Tin-dipped

Applications

Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Red
:
20mA
:
1.85V
:
50mcd
:
1LEDs
:
3.65mm x 6.15mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

€0.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.49