You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2998

Battery Contact, MC621, V364, SC621, SMD, Phosphor Bronze, Nickel Plated Contacts

2998 - Battery Contact, MC621, V364, SC621, SMD, Phosphor Bronze, Nickel Plated Contacts
2998 - Battery Contact, MC621, V364, SC621, SMD, Phosphor Bronze, Nickel Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
2998
Order Code:
1650691
Technical Datasheet:
2998   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MC621, V364, SC621

:
SMD

:
Phosphor Bronze

:
Nickel Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 2998 is a surface mount Battery Holder/Retainer for 6.8mm cell. 0.01-inch thick phosphor bronze construction with tin-nickel plating. Suitable for MC621, V364, SC621, DR13H, D377 and V13AT batteries.
  • Stamped polarity marking (+)

Applications

Power Management

509 In stock

95 in stock for next day delivery (Liege stock)
414 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

100 more will be available on 19/08/20

More stock available week commencing 21/09/20

€0.536

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ €0.536
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.282
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.243
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ €0.223
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ €0.195