You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U1620A - 

Oscilloscope, U1600 Series, 2 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1620A
Order Code:
2070919
Product Range
U1600 Series
Technical Datasheet:
U1620A   Datasheet
See all Technical Docs

Product Information

:
U1600 Series
:
2 Channel
:
200MHz
:
2GSPS
:
2 Mpts
:
1.75ns
:
VGA LCD Colour
:
One Probe Per Channel (10:1), Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration
:
3 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

U1620A is the world's first handheld oscilloscope with a VGA display. This 200 MHz handheld oscilloscope offers a floating measurement capability with two CAT III 600 V isolated channels. With up to 2 GSa/s sampling rate and 2 Mpts memory depth, it captures more waveforms from signals such as pulse width modulated circuit, in rush, transient, and motor start up sequences. The benchtop-like display and dual window zoom allow you to easily identify problem areas and zoom in for more detailed analysis. Now, you can view signals in detail and detect glitches easily.
  • 200 MHz bandwidth with two isolated channels
  • 5.7-inch VGA TFT LCD display with 3 selectable viewing modes (indoor, outdoor and night vision)
  • 2 Mpts memory depth and 2 GSa/s sampling rate allows detailed analysis of captured glitches
  • 10,000-count resolution on DMM display
  • Channel-to-channel isolation with CAT III 600 V safety ratings
  • Data logging capability to PC
  • 10 selectable languages on the User Interface (UI) system

Applications

Maintenance & Repair, Industrial

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 03/02/20

Contact me when back in stock

€3,942.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3,942.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange