Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10076B
Order Code1903973
Oscilloscope Probe FunctionPassive
Bandwidth250MHz
Input Voltage Max4kV
Test Probe Attenuation100:1
For Use WithKeysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 10076B
1 Product Found
Product Overview
The Keysight 10076B 4 kV, 100:1 passive probe gives you the voltage and bandwidth you need for making high-voltage measurements. Its compact design makes it easier to probe today's small power electronics components and its rugged construction means it can withstand rough handling without breaking.
- Bandwidth (-3 dB): 250 MHz
- Risetime (calculated): <lt/>1.4 ns
- Attenuation ratio: 100:1
- Input resistance: 66.7 M ohm (when terminated into 1 M ohm)
- Input capacitance: 3 pF (approximate)
- Compensation range: 7-20 pF
- Maximum input: 4000 Vpk
- Length: 1.8 m
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
4kV
For Use With
Keysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
250MHz
Test Probe Attenuation
100:1
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0904