You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GPC7.3473K100K37TR12
GPC7.3473K100K37TR12 -KEMET - DC Film Capacitor, 47000 pF, 100 V, Double Metallized PEN, ± 10%, GPC Series, 2824 [7260 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- GPC7.3473K100K37TR12
- Order Code:
- 3016192
- Product Range
- GPC Series
- Also Known As:
- F117ST473K100V
- Technical Datasheet:
- GPC7.3473K100K37TR12 Datasheet
Product Range Selector (GPC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47000pF
- :
- 100V
- :
- Double Metallized PEN
- :
- PEN (Polyethylene Naphthalate)
- :
- ± 10%
- :
- GPC Series
- :
- 2824 [7260 Metric]
- :
- SMD
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Docs (3)
Also Known As
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 127 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)