You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GPC12.7333K1000B31TR24
GPC12.7333K1000B31TR24 -KEMET - DC Film Capacitor, 33000 pF, 1 kV, Double Metallized PEN, ± 10%, GPC Series, 5045 [127114 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- GPC12.7333K1000B31TR24
- Order Code:
- 3016187
- Product Range
- GPC Series
- Also Known As:
- F117YR333K1K0V
- Technical Datasheet:
- GPC12.7333K1000B31TR24 Datasheet
Product Range Selector (GPC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 33000pF
- :
- 1kV
- :
- Double Metallized PEN
- :
- PEN (Polyethylene Naphthalate)
- :
- ± 10%
- :
- GPC Series
- :
- 5045 [127114 Metric]
- :
- SMD
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Docs (3)
Also Known As
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 127 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)