You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GPC10.2103K630A31TR16
GPC10.2103K630A31TR16 -KEMET - DC Film Capacitor, 10000 pF, 630 V, Double Metallized PEN, ± 10%, GPC Series, 4036 [10291 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- GPC10.2103K630A31TR16
- Order Code:
- 3016184
- Product Range
- GPC Series
- Also Known As:
- F117WP103K630V
- Technical Datasheet:
- GPC10.2103K630A31TR16 Datasheet
Product Range Selector (GPC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10000pF
- :
- 630V
- :
- Double Metallized PEN
- :
- PEN (Polyethylene Naphthalate)
- :
- ± 10%
- :
- GPC Series
- :
- 4036 [10291 Metric]
- :
- SMD
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Docs (3)
Also Known As
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 127 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)