You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GMC5.7223J100J33TR12
GMC5.7223J100J33TR12 -KEMET - DC Film Capacitor, 22000 pF, 100 V, Metallized PEN, ± 5%, GMC Series, 2220 [5650 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- GMC5.7223J100J33TR12
- Order Code:
- 3016180
- Product Range
- GMC Series
- Also Known As:
- F115PP223J100V
- Technical Datasheet:
- GMC5.7223J100J33TR12 Datasheet
Product Range Selector (GMC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22000pF
- :
- 100V
- :
- Metallized PEN
- :
- PEN (Polyethylene Naphthalate)
- :
- ± 5%
- :
- GMC Series
- :
- 2220 [5650 Metric]
- :
- SMD
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Docs (3)
Also Known As
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 127 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)