You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GMC16.5225K100C31TR24
GMC16.5225K100C31TR24 -KEMET - DC Film Capacitor, 2.2 µF, 100 V, Metallized PEN, ± 10%, GMC Series, 6560 [165150 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- GMC16.5225K100C31TR24
- Order Code:
- 2449125
- Product Range
- GMC Series
- Also Known As:
- F115ZS225K100V
- Technical Datasheet:
- GMC16.5225K100C31TR24 Datasheet
Product Range Selector (GMC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2µF
- :
- 100V
- :
- PEN (Polyethylene Naphthalate)
- :
- Metallized PEN
- :
- ± 10%
- :
- GMC Series
- :
- 6560 [165150 Metric]
- :
- SMD
- :
- -
- :
- -55°C
- :
- 125°C
Technical Docs (3)
Product Overview
- Rated voltage: 50 - 630 VDC / 30 - 300 VAC
- Capacitance range: 0.001 - 5.6 µF / Capacitance tolerance: ±5%, ±10%, other tolerances on request
- EIA size: 2220 - 6560
- Climatic category: 55/125/56 / Operating temperature range of -55°C to +125°C
- RoHS Compliant and lead-free terminations
Also Known As
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 127 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)