You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GMC12.7474K100B31TR24

GMC12.7474K100B31TR24 -KEMET - DC Film Capacitor, 0.47 µF, 100 V, Metallized PEN, ± 10%, GMC Series, 5045 [127114 Metric]

KEMET GMC12.7474K100B31TR24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
GMC12.7474K100B31TR24
Order Code:
2449123
Product Range
GMC Series
Also Known As:
F115YR474K100V
See all Technical Docs

Product Range Selector (GMC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
0.47µF
:
100V
:
Metallized PEN
:
PEN (Polyethylene Naphthalate)
:
± 10%
:
GMC Series
:
5045 [127114 Metric]
:
SMD
:
-
:
-55°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Encapsulation in self-extinguishing material meeting the requirements of UL 94 V-0. GMC capacitors meet the standards according to IEC 60384-23. Typical applications include bypassing and signal coupling. GMC is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 - 630 VDC / 30 - 300 VAC
  • Capacitance range: 0.001 - 5.6 µF / Capacitance tolerance: ±5%, ±10%, other tolerances on request
  • EIA size: 2220 - 6560
  • Climatic category: 55/125/56 / Operating temperature range of -55°C to +125°C
  • RoHS Compliant and lead-free terminations

Also Known As

F115YR474K100V

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 169 days

€3.74

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2400 Minimum: 2400
Quantity Price Your Price
 
 
2400+ €3.74