You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F161WP224K050V
F161WP224K050V -KEMET - DC Film Capacitor, 0.22 µF, 50 V, Metallized PET Stacked, ± 10%, F161 Series, 4036 [10291 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- F161WP224K050V
- Order Code:
- 2449116
- Product Range
- F161 Series
- Technical Datasheet:
- F161WP224K050V Datasheet
Product Range Selector (F161 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.22µF
- :
- 50V
- :
- Metallized PET Stacked
- :
- PET (Polyester)
- :
- ± 10%
- :
- F161 Series
- :
- 4036 [10291 Metric]
- :
- SMD
- :
- -
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Docs (3)
Product Overview
- Rated voltage: 50 - 630 VDC / 30 - 250 VAC
- Capacitance range: 0.01 - 12 µF / Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances available on request.
- EIA size: 2220 - 6560
- Climatic category: 55/125/56
- RoHS Compliant and lead-free terminations
- Operating temperature range of -55˚C to +125˚C
- Automotive grade AEC-Q200 qualified
10 In stock
10 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)