You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESH156M100AG3AA

Electrolytic Capacitor, 15 µF, 100 V, ESH Series, ± 20%, Radial Leaded, 2000 hours @ 105°C

KEMET ESH156M100AG3AA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESH156M100AG3AA
Order Code:
2068834
Product Range
ESH Series
Technical Datasheet:
ESH156M100AG3AA   Datasheet
See all Technical Docs

Product Range Selector (ESH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15µF

:
100V

:
ESH Series

:
± 20%

:
Radial Leaded

:
8mm

:
Polar

:
3.5mm

:
11mm

:
-25°C

:
105°C

:
2000 hours @ 105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
  • Suited for high quality, high reliability applications
  • High Capacitance Value
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 168 days

Non-Cancellable / Non Returnable

€0.0592

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6000 Minimum: 6000
Quantity Price Your Price
 
 
6000+ €0.0592