You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESH108M016AH2AA

Electrolytic Capacitor, 1000 µF, 16 V, ESH Series, ± 20%, Radial Leaded, 2000 hours @ 105°C

KEMET ESH108M016AH2AA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESH108M016AH2AA
Order Code:
2068752
Product Range
ESH Series
Technical Datasheet:
ESH108M016AH2AA   Datasheet
See all Technical Docs

Product Range Selector (ESH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
16V

:
ESH Series

:
± 20%

:
Radial Leaded

:
10mm

:
Polar

:
5mm

:
16mm

:
-40°C

:
105°C

:
2000 hours @ 105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
  • Suited for high quality, high reliability applications
  • High Capacitance Value
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

€0.151

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ €0.151