You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESH107M6R3AC3AA

Electrolytic Capacitor, 100 µF, 6.3 V, ESH Series, ± 20%, Radial Leaded, 2000 hours @ 105°C

KEMET ESH107M6R3AC3AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESH107M6R3AC3AA
Order Code:
2068708
Product Range
ESH Series
Technical Datasheet:
ESH107M6R3AC3AA   Datasheet
See all Technical Docs

Product Range Selector (ESH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
6.3V

:
ESH Series

:
± 20%

:
Radial Leaded

:
5mm

:
Polar

:
2mm

:
11mm

:
-25°C

:
105°C

:
2000 hours @ 105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
  • Suited for high quality, high reliability applications
  • High Capacitance Value
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 141 days

Non-Cancellable / Non Returnable

€0.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3624 Minimum: 3624
Quantity Price Your Price
 
 
3624+ €0.03