You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C4DENPQ5680A8TK
C4DENPQ5680A8TK -KEMET - CAP, FILM, 68UF, 1KV, SCREW
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C4DENPQ5680A8TK
- Order Code:
- 2915768
- Technical Datasheet:
- C4DENPQ5680A8TK Datasheet
Product Range Selector (C4DE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 68µF
- :
- 1kV
- :
- PP (Polypropylene)
- :
- Metallized PP
- :
- ± 10%
- :
- C4DE Series
- :
- Can
- :
- Screw
- :
- 45mm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Docs (3)
No Longer Stocked
US Stock
Delivery Charge: 20 EUR once per order.
3 business days delivery for in stock items
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €75.54 | |
5+ | €56.65 | |
10+ | €54.95 | |
25+ | €53.24 | |
50+ | €51.54 | |
100+ | €49.83 |
Pricing is unavailable. Please contact customer services.