You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C4DEFPQ6380A8TK
C4DEFPQ6380A8TK -KEMET - DC Film Capacitor, 380 µF, 400 V, Metallized PP, ± 10%, C4DE Series, Can - Plastic
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C4DEFPQ6380A8TK
- Order Code:
- 2709811
- Product Range
- C4DE Series
- Also Known As:
- 4DEFPQ6380A8TK
- Technical Datasheet:
- C4DEFPQ6380A8TK Datasheet
Product Range Selector (C4DE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 380µF
- :
- 400V
- :
- PP (Polypropylene)
- :
- Metallized PP
- :
- ± 10%
- :
- C4DE Series
- :
- Can - Plastic
- :
- Screw
- :
- 45mm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Docs (4)
Product Overview
- Operating temperature range from -40ºC to +85ºC
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €128.96 | |
2+ | €83.08 | |
3+ | €66.97 | |
5+ | €65.82 | |
10+ | €64.66 | |
20+ | €63.51 | |
50+ | €61.71 |
Pricing is unavailable. Please contact customer services.