You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C2220C164KFRLCAUTO
C2220C164KFRLCAUTO -KEMET - Multilayer Ceramic Capacitor, 0.16 µF, 1.5 kV, 2220 [5750 Metric], KONNEKT C Series, ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C2220C164KFRLCAUTO
- Order Code:
- 3597297RL
- Product Range
- KONNEKT C Series
- Technical Datasheet:
- C2220C164KFRLCAUTO Datasheet
Product Range Selector (KONNEKT C Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.16µF
- :
- 1.5kV
- :
- 2220 [5750 Metric]
- :
- KONNEKT C Series
- :
- ± 10%
- :
- X7R
- :
- 5.1mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Docs (2)
Product Overview
- Commercial and automotive grade (AEC-Q200) qualified
- Designed for applications where higher capacitance/voltage needed without additional board space
- Industry leading CV values
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- Surface mountable using standard MLCC reflow profiles
- Capacitance change is limited to ±15% from -55°C to +125°C
- 125°C maximum operating temperature and is considered temperature stable
Available for back order
Deliveries start from 20/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available on 20/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | €5.42 | |
25+ | €4.64 | |
50+ | €3.83 | |
100+ | €3.19 | |
300+ | €2.97 | |
1500+ | €2.73 |
Pricing is unavailable. Please contact customer services.