Print Page
SN8D-300JB
Common Mode Filter, 45 µH, 2 A, SN-JB Series, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSN8D-300JB
Order Code4367461
Product RangeSN-JB Series
Technical Datasheet
328 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 30+ | €4.100 (€5.043) |
| 90+ | €3.810 (€4.6863) |
Price for:Each
Minimum: 30
Multiple: 30
€123.00 (€151.29 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSN8D-300JB
Order Code4367461
Product RangeSN-JB Series
Technical Datasheet
Inductance45µH
DC Current Rating2A
Product RangeSN-JB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
45µH
Product Range
SN-JB Series
DC Current Rating
2A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
WEEE Code:0000