You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1756

1756 -KEITHLEY - Test Lead Kit, Needle Probe, Spring Hook, Standard Probes

KEITHLEY 1756

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
1756
Order Code:
2672728
Technical Datasheet:
1756   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Needle Probe, Spring Hook, Standard Probes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 1756 from Keithley is a general purpose test lead kit. These test leads allow to make multiple measurement connections, depending on your testing needs. There are three different types of probe tips included with the test leads such as standard probe, needle probe and spring hook.
  • Standard probe, category III is 1000V (max), 20A (max) & category II is 1000V (max), 20A (max)
  • Needle probe, category III 1000V (max), 10A (max) & category IV 600V (max), 10A (max)
  • Spring hook, category III 1000V (max), 20A (max) & category IV 600V (max), 20A (max)

Applications

Test & Measurement

Contents

2 standard probe, 2 needle probe, 2 spring hook.

Warnings

Never touch or change leads or power connections when power is applied to circuit under test. Always turn off test system power and discharge all capacitors before connecting or disconnecting leads.
Best Seller

8 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

€76.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €76.00