Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.500 |
6+ | €5.180 |
12+ | €4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJELT
Manufacturer Part No3817
Order Code1815607
Wipe MaterialMicrofibre
Wipe Width150mm
Wipe Length180mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3817 is a micro-fibre Wipe made of polyamide/polyester for use with grease.
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Microfibre
Wipe Length
180mm
SVHC
No SVHC (15-Jun-2015)
Wipe Width
150mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:63071090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000