Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.460 |
10+ | €6.570 |
Price for:Each
Minimum: 1
Multiple: 1
€7.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJDI TECHNOLOGIES
Manufacturer Part NoC6-BLUE-14-M
Order Code2818391
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Imperial14ft
Cable Length - Metric4.27m
Jacket ColourBlue
Product Range-
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Imperial
14ft
Jacket Colour
Blue
Connector Type B
RJ45 Plug
Cable Length - Metric
4.27m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
WEEE Code:0314