You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSEP2X31-06A

Diode Module, Epitaxial Diode (HiPerFRED ), 600 V, 30 A, 1.58 V, Dual Isolated, DSEP2 Series

DSEP2X31-06A - Diode Module, Epitaxial Diode (HiPerFRED ), 600 V, 30 A, 1.58 V, Dual Isolated, DSEP2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSEP2X31-06A
Order Code:
1427269
Product Range
DSEP2 Series
Technical Datasheet:
DSEP2X31-06A   Datasheet
See all Technical Docs

Product Overview

The DSEP2X31-06A is a 60A HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
  • Isolation voltage 2500V~
  • Planar passivated chips
  • Very short recovery time
  • Extremely low switching losses
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low IRM reduces - Power dissipation within the diode
  • Low IRM reduces - Turn-on loss in the commutating switch
  • 2 Independent FRED in 1 package

Applications

Power Management, Motor Drive & Control, Industrial

Product Information


:
600V

:
30A

:
1.58V

:
Dual Isolated

:
DSEP2 Series

Find similar products Choose and modify the attributes above to find similar products.

46 In stock

46 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

More stock available week commencing 30/11/20

€16.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €16.79
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €16.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €14.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €13.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €12.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €11.42