You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCMV8H8SNA197
DCMV8H8SNA197 -ITT CANNON - Combination Layout D Sub Connector, D*M Series, DC-8W8, Receptacle, 8 Contacts, 8 Power, Solder
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DCMV8H8SNA197
- Order Code:
- 2486969
- Product Range
- D*M Series
- Technical Datasheet:
- DCMV8H8SNA197 Datasheet
Product Range Selector (D*M Series)
See all from this product rangeProduct Overview
- Minimisation of interference from electromagnetic and RF sources
- Quick and simple assembly
- No crimp ferrule tooling needed
- Zinc, blue chromated
- Unique metal filled plastic cable strain relief guarantees 360° shielding
- -40 to 120°C Temperature range
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- D*M Series
- :
- DC-8W8
- :
- 0Contacts
- :
- Receptacle
- :
- 8Contacts
- :
- 8 Power
- :
- 8
- :
- Solder
- :
- DC
- :
- Through Hole Mount
- :
- Steel Body
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (1)
146 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 13 business days.
With you in 13 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €77.09 | |
3+ | €68.12 |
Pricing is unavailable. Please contact customer services.