You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCA37SA197F0
DCA37SA197F0 -ITT CANNON - D Sub Connector Housing, 37 Ways, D Sub, DC, D*A Series, Receptacle, Steel Body
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DCA37SA197F0
- Order Code:
- 1342702
- Product Range
- D*A Series
- Technical Datasheet:
- DCA37SA197F0 Datasheet
Product Range Selector (D*A Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 37Ways
- :
- D Sub
- :
- DC
- :
- D*A Series
- :
- Receptacle
- :
- Steel Body
- :
- Size 20 Contacts
Technical Docs (1)