You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ZSSC4132KIT

Evaluation Kit, ZSSC4132, Sensor Signal Conditioner

New

ZSSC4132KIT - Evaluation Kit, ZSSC4132, Sensor Signal Conditioner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZSSC4132KIT
Order Code:
3490676
Technical Datasheet:
ZSSC4132KIT   Datasheet
See all Technical Docs

Product Overview

ZSSC4132 evaluation kit is designed to support customer in evaluation, initial laboratory set-up and development of calibration procedure for ZSSC4132 Sensor Signal Conditioner (SSC). To support these tasks, the single IC in 24 pin QFN socket can be used or a user's sensor module can be connected to the kit. The kit also includes a sensor replacement board that can be used in place of an actual sense element for basic evaluation purposes only. The main purpose of the ZSSC4132 evaluation kit is to provide a communication interface to the IC. The ZSSC4132 evaluation board is controlled by the microcontroller board SSC communication board (included in the kit).
  • USB 2.0 compatible plug & play connection between user's computer and evaluation kit board
  • Communication interface enables configuration, calibration and performance evaluation
  • Powered by USB port or an external power supply (8V to 16V)
  • Internal generated 12VDC and 5VDC supply
  • Providing LIN (v1.3 and v2.x) and I2C communication to IC
  • Sensor replacement board for quick and easy first IC feature evaluation

Contents

SSC communication board (SSC-CB), ZSSC4132 evaluation board (SSC-EVB), SSC sensor replacement board (SSC-SRB), ZSSC4132 24-QFN sample board, USB (type B) connection cable, 5 samples ZSSC4132 (24-QFN; 4 x 4mm, Tweezers (provided for safe handling), Quick start guide with link to GUI software.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Integrated Device Technology

:
ZSSC4132

:
Signal Conditioning

:
Sensor Signal Conditioning

:
SSC-CB, ZSSC4132 SSC-EVB, SSC-SRB, ZSSC4132 Board, USB Cable, 5x ZSSC4132 24-QFN Samples, Tweezers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/01/21

€228.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €228.00