Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD32GBISHUTTLE
Order Code3410039
Product RangeIntegral iShuttle
Also Known AsGTIN UPC EAN: 5055288435315
No Longer Manufactured
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD32GBISHUTTLE
Order Code3410039
Product RangeIntegral iShuttle
Also Known AsGTIN UPC EAN: 5055288435315
Memory Capacity32GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral iShuttle
SVHCTo Be Advised
Product Overview
Compact and convenient flash drive that lets you free up the space on your iPhone or iPad. The dual connector design features both Lightning and SuperSpeed USB 3.0 connectors.
- Easily transfer files between iOS devices and PC or Mac without removing the case
- Fast file transfer between devices without using iTunes, iCloud or an internet connection
- Files are managed through the free iShuttle app
- Supports Win Vista/7/8/10 and Mac OS 10.6+
- Dimensions (HxWxD): 12x22x65mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
Integral iShuttle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
WEEE Code:0314