Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD32GBARC3.0
Order Code3410034
Product RangeARC USB3.0
Also Known AsGTIN UPC EAN: 0619659142049
No Longer Manufactured
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD32GBARC3.0
Order Code3410034
Product RangeARC USB3.0
Also Known AsGTIN UPC EAN: 0619659142049
Memory Capacity32GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeARC USB3.0
SVHCTo Be Advised
Product Overview
Stylish and modern USB flash drive that incorporates durable zinc alloy construction and a distinctive capless design.
- Designed to be fastened securely to a keychain
- Plug and play SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 4x12x39mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
ARC USB3.0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0314