You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IPD65R380C6ATMA1

Power MOSFET, N Channel, 650 V, 10.6 A, 0.34 ohm, TO-252 (DPAK), Surface Mount

INFINEON IPD65R380C6ATMA1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPD65R380C6ATMA1
Order Code:
2480835
Also Known As:
IPD65R380C6, SP001117734
Technical Datasheet:
IPD65R380C6ATMA1   Datasheet
See all Technical Docs

Alternatives for IPD65R380C6ATMA1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The IPD65R380C6 is a 650V CoolMOS™ C6 N-channel Power MOSFET features lower gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
  • Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
  • Very high commutation ruggedness
  • Easy to use
  • Better light load efficiency
  • Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
  • Better performance in comparison to previous CoolMOS™ generations
  • More efficient, more compact, lighter and cooler
  • Improved power density
  • Improved reliability
  • General purpose part can be used in both soft and hard switching topologies
  • Improved efficiency in hard switching applications
  • Reduces possible ringing due to PCB layout and package parasitic effects

Applications

Industrial, Consumer Electronics, Power Management, Alternative Energy, Automotive, Communications & Networking, Lighting

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
10.6A

:
650V

:
0.34ohm

:
TO-252 (DPAK)

:
10V

:
Surface Mount

:
3V

:
83W

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

IPD65R380C6, SP001117734
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2480835RL Check stock

No Longer Manufactured

€0.451

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.451
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.